



SMM02040D3003BB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040D3003BB300TR-ND - Tape & Reel (TR) 749-SMM02040D3003BB300CT-ND - Cut Tape (CT) 749-SMM02040D3003BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D3003BB300 |
Description | RES 300K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D3003BB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.04000 | kr.4.04 |
| 10 | kr.2.60200 | kr.26.02 |
| 25 | kr.2.21280 | kr.55.32 |
| 50 | kr.1.96780 | kr.98.39 |
| 100 | kr.1.75950 | kr.175.95 |
| 250 | kr.1.53200 | kr.383.00 |
| 500 | kr.1.38930 | kr.694.65 |
| 1.000 | kr.1.26796 | kr.1,267.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.11194 | kr.3,335.82 |
| 6.000 | kr.1.03233 | kr.6,193.98 |
| 9.000 | kr.0.99143 | kr.8,922.87 |
| 15.000 | kr.0.94518 | kr.14,177.70 |
| 21.000 | kr.0.91762 | kr.19,270.02 |
| 30.000 | kr.0.89070 | kr.26,721.00 |
| Unit Price without VAT: | kr.4.04000 |
|---|---|
| Unit Price with VAT: | kr.5.05000 |

