SMM02040D2741CB300 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay
In Stock: 0
Unit Price: kr.0.89238
Datasheet

Similar


Vishay
In Stock: 0
Unit Price: kr.0.84890
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.84110
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.89238
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.36264
Datasheet
2.74 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.74 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040D2741CB300

DigiKey Part Number
SMM02040D2741CB300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040D2741CB300
Description
RES 2.74KOHM 0.25% 1/4W MELF0204
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040D2741CB300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040D2741BA300Vishay0MMA02040D2741BA300-NDkr.0.89238Similar
MMA02040D2741CB300Vishay0MMA02040D2741CB300-NDkr.0.84890Similar
SMM02040D2741BB000Vishay0749-SMM02040D2741BB000TR-NDkr.0.84110Parametric Equivalent
SMM02040D2741BB300Vishay0SMM02040D2741BB300-NDkr.0.89238Parametric Equivalent
SMM02040E2741BB300Vishay0SMM02040E2741BB300-NDkr.1.36264Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.84890kr.2,546.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.84890
Unit Price with VAT:kr.1.06113