2.49 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.49 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040D2491BB300

DigiKey Part Number
749-SMM02040D2491BB300TR-ND - Tape & Reel (TR)
749-SMM02040D2491BB300CT-ND - Cut Tape (CT)
749-SMM02040D2491BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040D2491BB300
Description
RES 2.49KOHM 0.1% 1/4W MELF 0204
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040D2491BB300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.181
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.57400kr.25.74
25kr.2.18840kr.54.71
50kr.1.94640kr.97.32
100kr.1.74030kr.174.03
250kr.1.51528kr.378.82
500kr.1.37414kr.687.07
1.000kr.1.25412kr.1,254.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.09980kr.3,299.40
6.000kr.1.02106kr.6,126.36
9.000kr.0.98061kr.8,825.49
15.000kr.0.93486kr.14,022.90
21.000kr.0.90760kr.19,059.60
30.000kr.0.88097kr.26,429.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750