Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMM02040D1133BB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040D1133BB000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM02040D1133BB000 |
Description | SMM0204 25 113K 0,1% B0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMM02040D1133BB300 | Vishay | 0 | 749-SMM02040D1133BB300TR-ND | kr.0.89238 | Parametric Equivalent |
| SMM02040E1133BB100 | Vishay | 0 | 749-SMM02040E1133BB100TR-ND | kr.2.11794 | Parametric Equivalent |
| SMM02040E1133BB300 | Vishay | 0 | 749-SMM02040E1133BB300TR-ND | kr.1.36264 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.84110 | kr.8,411.00 |
| Unit Price without VAT: | kr.0.84110 |
|---|---|
| Unit Price with VAT: | kr.1.05138 |


