



SMM02040D1002BB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040D1002BB000TR-ND - Tape & Reel (TR) 749-SMM02040D1002BB000CT-ND - Cut Tape (CT) 749-SMM02040D1002BB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D1002BB000 |
Description | RES 10K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D1002BB000 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.57400 | kr.25.74 |
| 25 | kr.2.18840 | kr.54.71 |
| 50 | kr.1.94640 | kr.97.32 |
| 100 | kr.1.74030 | kr.174.03 |
| 250 | kr.1.51528 | kr.378.82 |
| 500 | kr.1.37414 | kr.687.07 |
| 1.000 | kr.1.25412 | kr.1,254.12 |
| 5.000 | kr.1.04053 | kr.5,202.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.97072 | kr.9,707.20 |
| 20.000 | kr.0.91142 | kr.18,228.40 |
| 30.000 | kr.0.88097 | kr.26,429.10 |
| 50.000 | kr.0.84653 | kr.42,326.50 |
| 70.000 | kr.0.82602 | kr.57,821.40 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

