

SMM02040C8209FB300 | |
|---|---|
DigiKey Part Number | 749-1212-2-ND - Tape & Reel (TR) 749-1212-1-ND - Cut Tape (CT) 749-1212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C8209FB300 |
Description | RES 82 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C8209FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.62700 | kr.6.27 |
| 25 | kr.0.52720 | kr.13.18 |
| 50 | kr.0.46340 | kr.23.17 |
| 100 | kr.0.41020 | kr.41.02 |
| 250 | kr.0.35096 | kr.87.74 |
| 500 | kr.0.31398 | kr.156.99 |
| 1.000 | kr.0.28250 | kr.282.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24194 | kr.725.82 |
| 6.000 | kr.0.22123 | kr.1,327.38 |
| 9.000 | kr.0.21058 | kr.1,895.22 |
| 15.000 | kr.0.19854 | kr.2,978.10 |
| 21.000 | kr.0.19136 | kr.4,018.56 |
| 30.000 | kr.0.18435 | kr.5,530.50 |
| 36.000 | kr.0.18098 | kr.6,515.28 |
| 72.000 | kr.0.16944 | kr.12,199.68 |
| 75.000 | kr.0.16881 | kr.12,660.75 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

