

SMM02040C7509FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C7509FB000TR-ND - Tape & Reel (TR) 749-SMM02040C7509FB000CT-ND - Cut Tape (CT) 749-SMM02040C7509FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C7509FB000 |
Description | RES 75 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C7509FB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.62700 | kr.6.27 |
| 25 | kr.0.52720 | kr.13.18 |
| 50 | kr.0.46340 | kr.23.17 |
| 100 | kr.0.41020 | kr.41.02 |
| 250 | kr.0.35096 | kr.87.74 |
| 500 | kr.0.31398 | kr.156.99 |
| 1.000 | kr.0.28250 | kr.282.50 |
| 5.000 | kr.0.22634 | kr.1,131.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20797 | kr.2,079.70 |
| 20.000 | kr.0.19237 | kr.3,847.40 |
| 30.000 | kr.0.18435 | kr.5,530.50 |
| 50.000 | kr.0.17527 | kr.8,763.50 |
| 70.000 | kr.0.16987 | kr.11,890.90 |
| 100.000 | kr.0.16459 | kr.16,459.00 |
| 120.000 | kr.0.16206 | kr.19,447.20 |
| 240.000 | kr.0.15337 | kr.36,808.80 |
| 250.000 | kr.0.15290 | kr.38,225.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

