680 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C6803FB300

DigiKey Part Number
749-1357-2-ND - Tape & Reel (TR)
749-1357-1-ND - Cut Tape (CT)
749-1357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C6803FB300
Description
RES 680K OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C6803FB300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040C6803FB300Vishay2.029749-1492-1-NDkr.1.09000Similar
SMM02040C6803FB000Vishay7.492749-SMM02040C6803FB000CT-NDkr.1.03000Parametric Equivalent
In-Stock: 595
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.64100kr.6.41
25kr.0.53840kr.13.46
50kr.0.47440kr.23.72
100kr.0.41920kr.41.92
250kr.0.35872kr.89.68
500kr.0.32076kr.160.38
1.000kr.0.28858kr.288.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.24717kr.741.51
6.000kr.0.22600kr.1,356.00
9.000kr.0.21513kr.1,936.17
15.000kr.0.20282kr.3,042.30
21.000kr.0.19549kr.4,105.29
30.000kr.0.18833kr.5,649.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750