Parametric Equivalent
Parametric Equivalent

SMM02040C3838FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C3838FB000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM02040C3838FB000 |
Description | SMM0204 50 3R83 1% B0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.83 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
cms-datasheet | cms-datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C3838FB000 | Vishay | 0 | 749-MMA02040C3838FB000TR-ND | kr.0.26126 | Parametric Equivalent |
| SMM02040C3838FB300 | Vishay | 0 | 749-SMM02040C3838FB300TR-ND | kr.0.32273 | Parametric Equivalent |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27868 | kr.2,786.80 |
| Unit Price without VAT: | kr.0.27868 |
|---|---|
| Unit Price with VAT: | kr.0.34835 |



