3.32 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.32 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C3321FB000

DigiKey Part Number
749-SMM02040C3321FB000TR-ND - Tape & Reel (TR)
749-SMM02040C3321FB000CT-ND - Cut Tape (CT)
749-SMM02040C3321FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C3321FB000
Description
RES 3.32K OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C3321FB000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.674
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.63400kr.6.34
25kr.0.53240kr.13.31
50kr.0.46920kr.23.46
100kr.0.41460kr.41.46
250kr.0.35480kr.88.70
500kr.0.31726kr.158.63
1.000kr.0.28543kr.285.43
5.000kr.0.22871kr.1,143.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21015kr.2,101.50
20.000kr.0.19437kr.3,887.40
30.000kr.0.18627kr.5,588.10
50.000kr.0.17710kr.8,855.00
70.000kr.0.17164kr.12,014.80
100.000kr.0.16631kr.16,631.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250