



SMM02040C2612FB300 | |
|---|---|
DigiKey Part Number | 749-1967-2-ND - Tape & Reel (TR) 749-1967-1-ND - Cut Tape (CT) 749-1967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C2612FB300 |
Description | RES 26.1K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C2612FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C2612FB300 | Vishay | 1.650 | 749-MMA02040C2612FB300CT-ND | kr.1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.63400 | kr.6.34 |
| 25 | kr.0.53240 | kr.13.31 |
| 50 | kr.0.46920 | kr.23.46 |
| 100 | kr.0.41460 | kr.41.46 |
| 250 | kr.0.35480 | kr.88.70 |
| 500 | kr.0.31726 | kr.158.63 |
| 1.000 | kr.0.28543 | kr.285.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24447 | kr.733.41 |
| 6.000 | kr.0.22353 | kr.1,341.18 |
| 9.000 | kr.0.21278 | kr.1,915.02 |
| 15.000 | kr.0.20061 | kr.3,009.15 |
| 21.000 | kr.0.19335 | kr.4,060.35 |
| 30.000 | kr.0.18627 | kr.5,588.10 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

