20 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C2009FB000

DigiKey Part Number
749-1958-2-ND - Tape & Reel (TR)
749-1958-1-ND - Cut Tape (CT)
749-1958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C2009FB000
Description
RES 20 OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C2009FB000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040C2009FB000Vishay66.174749-MMA02040C2009FB000CT-NDkr.1.09000Similar
MMA02040C2009FB300Vishay3.974749-1453-1-NDkr.1.09000Similar
SMM02040C2009FB300Vishay5.223749-1189-1-NDkr.1.03000Parametric Equivalent
In-Stock: 2.469
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.64100kr.6.41
25kr.0.53840kr.13.46
50kr.0.47440kr.23.72
100kr.0.41920kr.41.92
250kr.0.35872kr.89.68
500kr.0.32076kr.160.38
1.000kr.0.28858kr.288.58
5.000kr.0.23123kr.1,156.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21247kr.2,124.70
20.000kr.0.19652kr.3,930.40
30.000kr.0.18833kr.5,649.90
50.000kr.0.17906kr.8,953.00
70.000kr.0.17354kr.12,147.80
100.000kr.0.16814kr.16,814.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750