
SMM02040C1803FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C1803FB000TR-ND - Tape & Reel (TR) 749-SMM02040C1803FB000CT-ND - Cut Tape (CT) 749-SMM02040C1803FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C1803FB000 |
Description | SMM0204 50 180K 1% B0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.63400 | kr.6.34 |
| 25 | kr.0.53240 | kr.13.31 |
| 50 | kr.0.46920 | kr.23.46 |
| 100 | kr.0.41460 | kr.41.46 |
| 250 | kr.0.35480 | kr.88.70 |
| 500 | kr.0.31726 | kr.158.63 |
| 1.000 | kr.0.28543 | kr.285.43 |
| 5.000 | kr.0.22871 | kr.1,143.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21015 | kr.2,101.50 |
| 20.000 | kr.0.19437 | kr.3,887.40 |
| 30.000 | kr.0.18627 | kr.5,588.10 |
| 50.000 | kr.0.17710 | kr.8,855.00 |
| 70.000 | kr.0.17164 | kr.12,014.80 |
| 100.000 | kr.0.16631 | kr.16,631.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

