Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SMM02040C1743FB000 | |
|---|---|
DigiKey Part Number | SMM02040C1743FB000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM02040C1743FB000 |
Description | RES 174K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C1743FB000 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C1743FB300 | Vishay | 0 | MMA02040C1743FB300-ND | kr.0.21131 | Similar |
| MMA02040C1743DB300 | Vishay | 0 | 749-MMA02040C1743DB300TR-ND | kr.0.42262 | Parametric Equivalent |
| MMA02040C1743FB000 | Vishay | 0 | 749-MMA02040C1743FB000TR-ND | kr.0.17930 | Parametric Equivalent |
| SMM02040C1743FB300 | Vishay | 0 | SMM02040C1743FB300-ND | kr.0.20075 | Parametric Equivalent |
| SMM02040D1743DB300 | Vishay | 0 | 749-SMM02040D1743DB300TR-ND | kr.0.62432 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17033 | kr.1,703.30 |
| Unit Price without VAT: | kr.0.17033 |
|---|---|
| Unit Price with VAT: | kr.0.21291 |




