



SMM02040C1503FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C1503FB000TR-ND - Tape & Reel (TR) 749-SMM02040C1503FB000CT-ND - Cut Tape (CT) 749-SMM02040C1503FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C1503FB000 |
Description | RES 150K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C1503FB000 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C1503FB000 | Vishay | 17.946 | 749-MMA02040C1503FB000CT-ND | kr.1.09000 | Similar |
| SMM02040C1503FB300 | Vishay | 4.335 | 749-1338-1-ND | kr.1.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.64100 | kr.6.41 |
| 25 | kr.0.53840 | kr.13.46 |
| 50 | kr.0.47440 | kr.23.72 |
| 100 | kr.0.41920 | kr.41.92 |
| 250 | kr.0.35872 | kr.89.68 |
| 500 | kr.0.32076 | kr.160.38 |
| 1.000 | kr.0.28858 | kr.288.58 |
| 5.000 | kr.0.23123 | kr.1,156.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21247 | kr.2,124.70 |
| 20.000 | kr.0.19652 | kr.3,930.40 |
| 30.000 | kr.0.18833 | kr.5,649.90 |
| 50.000 | kr.0.17906 | kr.8,953.00 |
| 70.000 | kr.0.17354 | kr.12,147.80 |
| 100.000 | kr.0.16814 | kr.16,814.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

