SMM02040C1002DB000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.37719
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.81312
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.94855
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.70800
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.2.11065
Datasheet
10 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040C1002DB000

DigiKey Part Number
749-SMM02040C1002DB000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040C1002DB000
Description
SMM0204 50 10K 0,5% B0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.26497kr.2,649.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.26497
Unit Price with VAT:kr.0.33121