56.2 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM01020C5622FB300

DigiKey Part Number
749-SMM01020C5622FB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM01020C5622FB300
Description
SMM0102 50 56K2 1% B3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0102
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.55710kr.1,671.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.55710
Unit Price with VAT:kr.0.69638