100 Ohms ±5% 8W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP2010CT-1000JN-91TR

DigiKey Part Number
4353-RP2010CT-1000JN-91TR-ND - Tape & Reel (TR)
4353-RP2010CT-1000JN-91TRCT-ND - Cut Tape (CT)
4353-RP2010CT-1000JN-91TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP2010CT-1000JN-91TR
Description
RES 100 OHM 5% 8W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 8W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.206" L x 0.100" W (5.23mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.020" (0.51mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.30000kr.34.30
10kr.26.16500kr.261.65
25kr.24.30520kr.607.63
50kr.23.22720kr.1,161.36
100kr.22.37010kr.2,237.01
250kr.21.49868kr.5,374.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.99338kr.10,496.69
1.000kr.20.59086kr.20,590.86
1.500kr.20.39443kr.30,591.65
2.500kr.20.18131kr.50,453.28
Manufacturers Standard Package
Unit Price without VAT:kr.34.30000
Unit Price with VAT:kr.42.87500