
RP0603CT-1000GN-96TR | |
|---|---|
DigiKey Part Number | 4353-RP0603CT-1000GN-96TR-ND - Tape & Reel (TR) 4353-RP0603CT-1000GN-96TRCT-ND - Cut Tape (CT) 4353-RP0603CT-1000GN-96TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603CT-1000GN-96TR |
Description | RES 100 OHM 2% 2.4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 2.4W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.95000 | kr.31.95 |
| 10 | kr.24.18700 | kr.241.87 |
| 25 | kr.22.41560 | kr.560.39 |
| 50 | kr.21.38980 | kr.1,069.49 |
| 100 | kr.20.57390 | kr.2,057.39 |
| 250 | kr.19.74428 | kr.4,936.07 |
| 500 | kr.19.59440 | kr.9,797.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.88014 | kr.18,880.14 |
| 2.000 | kr.18.57487 | kr.37,149.74 |
| 3.000 | kr.18.42592 | kr.55,277.76 |
| Unit Price without VAT: | kr.31.95000 |
|---|---|
| Unit Price with VAT: | kr.39.93750 |

