MFU 1206 (3216 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFU 1206 (3216 metric)
PTS_1206

PTS120602B100RP100

DigiKey Part Number
749-PTS120602B100RP100TR-ND - Tape & Reel (TR)
749-PTS120602B100RP100CT-ND - Cut Tape (CT)
749-PTS120602B100RP100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS120602B100RP100
Description
SENSOR RTD 100OHM 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PTS120602B100RP100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.6%
RTD Material
Platinum (Pt)
Operating Temperature
-55°C ~ 155°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.58000kr.16.58
5kr.14.77200kr.73.86
10kr.14.09300kr.140.93
25kr.13.29160kr.332.29
50kr.12.74360kr.637.18
100kr.12.24060kr.1,224.06
500kr.11.23020kr.5,615.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.85395kr.10,853.95
2.000kr.10.50893kr.21,017.86
3.000kr.10.32043kr.30,961.29
5.000kr.10.09615kr.50,480.75
Manufacturers Standard Package
Unit Price without VAT:kr.16.58000
Unit Price with VAT:kr.20.72500