MFU 1206 (3216 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFU 1206 (3216 metric)
PTS_1206

PTS120601B500RP100

DigiKey Part Number
749-PTS120601B500RP100TR-ND - Tape & Reel (TR)
749-PTS120601B500RP100CT-ND - Cut Tape (CT)
749-PTS120601B500RP100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS120601B500RP100
Description
SENSOR RTD 500OHM 0.3% 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PTS120601B500RP100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 0°C
500 Ohms
Resistance Tolerance
±0.3%
RTD Material
Platinum (Pt)
Operating Temperature
-55°C ~ 155°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
400 µA
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 806
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.83000kr.16.83
5kr.15.01400kr.75.07
10kr.14.32300kr.143.23
25kr.13.51160kr.337.79
50kr.12.95360kr.647.68
100kr.12.44420kr.1,244.42
500kr.11.41914kr.5,709.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.03731kr.11,037.31
2.000kr.10.68733kr.21,374.66
3.000kr.10.49609kr.31,488.27
5.000kr.10.26854kr.51,342.70
Manufacturers Standard Package
Unit Price without VAT:kr.16.83000
Unit Price with VAT:kr.21.03750