

PTS0805M2B100RP100 | |
---|---|
DigiKey Part Number | 749-PTS0805M2B100RP100TR-ND - Tape & Reel (TR) 749-PTS0805M2B100RP100CT-ND - Cut Tape (CT) 749-PTS0805M2B100RP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS0805M2B100RP100 |
Description | SENSOR RTD 100OHM 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS0805M2B100RP100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.6% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 175°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.31000 | kr.13.31 |
5 | kr.11.48200 | kr.57.41 |
10 | kr.10.82900 | kr.108.29 |
25 | kr.10.06320 | kr.251.58 |
50 | kr.9.55780 | kr.477.89 |
100 | kr.9.10460 | kr.910.46 |
500 | kr.8.22732 | kr.4,113.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.8.62387 | kr.8,623.87 |
2.000 | kr.8.34106 | kr.16,682.12 |
3.000 | kr.8.18665 | kr.24,559.95 |
5.000 | kr.8.00283 | kr.40,014.15 |
7.000 | kr.7.88801 | kr.55,216.07 |
Unit Price without VAT: | kr.13.31000 |
---|---|
Unit Price with VAT: | kr.16.63750 |