PAC03 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PAC03 Series
PAC 01..06 Series

PAC300003001FAC000

DigiKey Part Number
749-PAC300003001FAC000CT-ND - Cut Tape (CT)
749-PAC300003001FAC000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC300003001FAC000
Description
RES 3K OHM 3W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.09000kr.9.09
10kr.5.95300kr.59.53
25kr.5.11080kr.127.77
50kr.4.57960kr.228.98
100kr.4.12860kr.412.86
250kr.3.63444kr.908.61
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.29920kr.1,649.60
1.000kr.3.03840kr.3,038.40
1.500kr.2.90436kr.4,356.54
2.500kr.2.75279kr.6,881.98
3.500kr.2.66245kr.9,318.58
5.000kr.2.57421kr.12,871.05
6.000kr.2.53187kr.15,191.22
12.000kr.2.38658kr.28,638.96
12.500kr.2.37875kr.29,734.38
Manufacturers Standard Package
Unit Price without VAT:kr.9.09000
Unit Price with VAT:kr.11.36250