250 mOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 mOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
PAC03 Series

PAC300002507FAC000

DigiKey Part Number
749-PAC300002507FAC000CT-ND - Cut Tape (CT)
749-PAC300002507FAC000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC300002507FAC000
Description
RES 0.25 OHM 3W 1% AXIAL
Manufacturer Standard Lead Time
70 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PAC300002507FAC000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.758
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.04000kr.9.04
10kr.5.91600kr.59.16
25kr.5.07920kr.126.98
50kr.4.55120kr.227.56
100kr.4.10300kr.410.30
250kr.3.61192kr.902.98
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.30436kr.1,652.18
1.000kr.3.04315kr.3,043.15
1.500kr.2.90890kr.4,363.35
2.500kr.2.75710kr.6,892.75
3.500kr.2.66661kr.9,333.14
5.000kr.2.57823kr.12,891.15
Manufacturers Standard Package
Unit Price without VAT:kr.9.04000
Unit Price with VAT:kr.11.30000