


PAC300001509FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC300001509FAC000CT-ND - Cut Tape (CT) 749-PAC300001509FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC300001509FAC000 |
Description | RES 15 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAC300001509FAC000 | Vishay | 95 | 749-PAC300001509FAC000CT-ND | kr.9.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.04000 | kr.9.04 |
| 10 | kr.5.91600 | kr.59.16 |
| 25 | kr.5.07920 | kr.126.98 |
| 50 | kr.4.55120 | kr.227.56 |
| 100 | kr.4.10300 | kr.410.30 |
| 250 | kr.3.61192 | kr.902.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.30436 | kr.1,652.18 |
| 1.000 | kr.3.04315 | kr.3,043.15 |
| 1.500 | kr.2.90890 | kr.4,363.35 |
| 2.500 | kr.2.75710 | kr.6,892.75 |
| 3.500 | kr.2.66661 | kr.9,333.14 |
| 5.000 | kr.2.57823 | kr.12,891.15 |
| Unit Price without VAT: | kr.9.04000 |
|---|---|
| Unit Price with VAT: | kr.11.30000 |

