PAC01 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC100003908FA1000

DigiKey Part Number
749-PAC100003908FA1000CT-ND - Cut Tape (CT)
749-PAC100003908FA1000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC100003908FA1000
Description
RES 3.9 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.931
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.51000kr.8.51
10kr.5.56600kr.55.66
25kr.4.77040kr.119.26
50kr.4.27380kr.213.69
100kr.3.85000kr.385.00
250kr.3.38572kr.846.43
500kr.3.09548kr.1,547.74
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.2.84864kr.2,848.64
2.000kr.2.63896kr.5,277.92
3.000kr.2.53126kr.7,593.78
5.000kr.2.40941kr.12,047.05
7.000kr.2.33682kr.16,357.74
10.000kr.2.26591kr.22,659.10
12.000kr.2.23189kr.26,782.68
24.000kr.2.12205kr.50,929.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.51000
Unit Price with VAT:kr.10.63750