
PAC100001508FA1000 | |
|---|---|
DigiKey Part Number | 749-PAC100001508FA1000CT-ND - Cut Tape (CT) 749-PAC100001508FA1000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC100001508FA1000 |
Description | RES 1.5 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.51000 | kr.8.51 |
| 10 | kr.5.56600 | kr.55.66 |
| 25 | kr.4.77040 | kr.119.26 |
| 50 | kr.4.27380 | kr.213.69 |
| 100 | kr.3.85000 | kr.385.00 |
| 250 | kr.3.38572 | kr.846.43 |
| 500 | kr.3.09548 | kr.1,547.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.84864 | kr.2,848.64 |
| 2.000 | kr.2.63896 | kr.5,277.92 |
| 3.000 | kr.2.53126 | kr.7,593.78 |
| 5.000 | kr.2.40941 | kr.12,047.05 |
| 7.000 | kr.2.33682 | kr.16,357.74 |
| 10.000 | kr.2.26591 | kr.22,659.10 |
| 12.000 | kr.2.23189 | kr.26,782.68 |
| 24.000 | kr.2.12205 | kr.50,929.20 |
| Unit Price without VAT: | kr.8.51000 |
|---|---|
| Unit Price with VAT: | kr.10.63750 |

