
PAC100001009FA1000 | |
|---|---|
DigiKey Part Number | 749-PAC100001009FA1000CT-ND - Cut Tape (CT) 749-PAC100001009FA1000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC100001009FA1000 |
Description | RES 10 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PAC100001009FA1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.87000 | kr.7.87 |
| 10 | kr.5.15400 | kr.51.54 |
| 25 | kr.4.41680 | kr.110.42 |
| 50 | kr.3.95380 | kr.197.69 |
| 100 | kr.3.55910 | kr.355.91 |
| 250 | kr.3.12696 | kr.781.74 |
| 500 | kr.2.85644 | kr.1,428.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.62657 | kr.2,626.57 |
| 2.000 | kr.2.43127 | kr.4,862.54 |
| 3.000 | kr.2.33094 | kr.6,992.82 |
| 5.000 | kr.2.21746 | kr.11,087.30 |
| 7.000 | kr.2.14984 | kr.15,048.88 |
| 10.000 | kr.2.08378 | kr.20,837.80 |
| 12.000 | kr.2.05208 | kr.24,624.96 |
| 24.000 | kr.1.94334 | kr.46,640.16 |
| 25.000 | kr.1.93748 | kr.48,437.00 |
| Unit Price without VAT: | kr.7.87000 |
|---|---|
| Unit Price with VAT: | kr.9.83750 |

