
MMU01020E2002BB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020E2002BB300TR-ND - Tape & Reel (TR) 749-MMU01020E2002BB300CT-ND - Cut Tape (CT) 749-MMU01020E2002BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020E2002BB300 |
Description | MMU 0102-15 0.1% BL 20K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 10 | kr.15.74200 | kr.157.42 |
| 25 | kr.13.65880 | kr.341.47 |
| 50 | kr.12.35660 | kr.617.83 |
| 100 | kr.11.24840 | kr.1,124.84 |
| 250 | kr.10.03468 | kr.2,508.67 |
| 500 | kr.9.27542 | kr.4,637.71 |
| 1.000 | kr.8.73018 | kr.8,730.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.80131 | kr.23,403.93 |
| 6.000 | kr.7.37855 | kr.44,271.30 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |

