MMU01020E1001DB100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.7.49198
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.2.62311
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.75147
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.59259
Datasheet
1 kOhms ±0.5% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020E1001DB100

DigiKey Part Number
749-MMU01020E1001DB100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMU01020E1001DB100
Description
MMU 0102-15 0.5% B1 1K0
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0102
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMU01020E1001BB100Vishay0749-MMU01020E1001BB100TR-NDkr.7.49198Parametric Equivalent
MMU01020E1001CB100Vishay0749-MMU01020E1001CB100TR-NDkr.2.62311Parametric Equivalent
MMU01020E1001CB300Vishay0749-MMU01020E1001CB300TR-NDkr.1.75147Parametric Equivalent
MMU01020E1001DB300Vishay0749-MMU01020E1001DB300TR-NDkr.1.59259Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.41015kr.2,410.15
Manufacturers Standard Package
Unit Price without VAT:kr.2.41015
Unit Price with VAT:kr.3.01269