MMU01020D3601BB100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.7.13250
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.7.49198
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.7.34789
Datasheet
3.6 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020D3601BB100

DigiKey Part Number
749-MMU01020D3601BB100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMU01020D3601BB100
Description
MMU 0102-25 0.1% B1 3K6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0102
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMU01020E3601BB000Vishay0749-MMU01020E3601BB000TR-NDkr.7.13250Parametric Equivalent
MMU01020E3601BB100Vishay0749-MMU01020E3601BB100TR-NDkr.7.49198Parametric Equivalent
MMU01020E3601BB300Vishay0749-MMU01020E3601BB300TR-NDkr.7.34789Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.10001kr.3,100.01
Manufacturers Standard Package
Unit Price without VAT:kr.3.10001
Unit Price with VAT:kr.3.87501