
MMU01020D1502BB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020D1502BB300TR-ND - Tape & Reel (TR) 749-MMU01020D1502BB300CT-ND - Cut Tape (CT) 749-MMU01020D1502BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020D1502BB300 |
Description | MMU 0102-25 0.1% BL 15K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.61600 | kr.46.16 |
| 25 | kr.3.95120 | kr.98.78 |
| 50 | kr.3.53400 | kr.176.70 |
| 100 | kr.3.17760 | kr.317.76 |
| 250 | kr.2.78732 | kr.696.83 |
| 500 | kr.2.54322 | kr.1,271.61 |
| 1.000 | kr.2.33572 | kr.2,335.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.06887 | kr.6,206.61 |
| 6.000 | kr.1.93274 | kr.11,596.44 |
| 9.000 | kr.1.86284 | kr.16,765.56 |
| 15.000 | kr.1.78377 | kr.26,756.55 |
| 21.000 | kr.1.73665 | kr.36,469.65 |
| 30.000 | kr.1.69064 | kr.50,719.20 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

