MMU01020D1000CB100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.3.10001
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.76829
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.2.08111
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.7.49198
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.75147
Datasheet
100 Ohms ±0.25% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020D1000CB100

DigiKey Part Number
749-MMU01020D1000CB100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMU01020D1000CB100
Description
MMU 0102-25 0.25% B1 100R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.25% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0102
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMU01020D1000BB100Vishay0749-MMU01020D1000BB100TR-NDkr.3.10001Parametric Equivalent
MMU01020D1000BB300Vishay0749-MMU01020D1000BB300TR-NDkr.1.76829Parametric Equivalent
MMU01020D1000CB300Vishay0749-MMU01020D1000CB300TR-NDkr.2.08111Parametric Equivalent
MMU01020E1000BB100Vishay0749-MMU01020E1000BB100TR-NDkr.7.49198Parametric Equivalent
MMU01020E1000CB300Vishay0749-MMU01020E1000CB300TR-NDkr.1.75147Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.58900kr.2,589.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.58900
Unit Price with VAT:kr.3.23625