MMU0102AC4300GB000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.26787
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.02966
Datasheet
430 Ohms ±2% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU0102AC4300GB000

DigiKey Part Number
749-MMU0102AC4300GB000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMU0102AC4300GB000
Description
MMU 0102-50 2% HF B0 430R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
430 Ohms ±2% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0102
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMU0102AC4300GB100Vishay0749-MMU0102AC4300GB100TR-NDkr.1.26787Parametric Equivalent
MMU0102AC4300GB300Vishay0749-MMU0102AC4300GB300TR-NDkr.1.02966Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.97050kr.9,705.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.97050
Unit Price with VAT:kr.1.21313