
MMU01020C8208GB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C8208GB300TR-ND - Tape & Reel (TR) 749-MMU01020C8208GB300CT-ND - Cut Tape (CT) 749-MMU01020C8208GB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C8208GB300 |
Description | MMU 0102-50 2% BL 8R2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±2% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C8208GB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.33100 | kr.13.31 |
| 25 | kr.1.12600 | kr.28.15 |
| 50 | kr.0.99800 | kr.49.90 |
| 100 | kr.0.88700 | kr.88.70 |
| 250 | kr.0.76588 | kr.191.47 |
| 500 | kr.0.69004 | kr.345.02 |
| 1.000 | kr.0.62544 | kr.625.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54234 | kr.1,627.02 |
| 6.000 | kr.0.49994 | kr.2,999.64 |
| 9.000 | kr.0.47816 | kr.4,303.44 |
| 15.000 | kr.0.45352 | kr.6,802.80 |
| 21.000 | kr.0.43883 | kr.9,215.43 |
| 30.000 | kr.0.42448 | kr.12,734.40 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

