8.2 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C8201FB000

DigiKey Part Number
749-MMU01020C8201FB000TR-ND - Tape & Reel (TR)
749-MMU01020C8201FB000CT-ND - Cut Tape (CT)
749-MMU01020C8201FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C8201FB000
Description
MMU 0102-50 1% B0 8K2
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0102
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.721
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.97000kr.9.70
25kr.0.81920kr.20.48
50kr.0.72280kr.36.14
100kr.0.64160kr.64.16
250kr.0.55184kr.137.96
500kr.0.49566kr.247.83
1.000kr.0.44779kr.447.79
5.000kr.0.36261kr.1,813.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.33473kr.3,347.30
20.000kr.0.31106kr.6,221.20
30.000kr.0.29890kr.8,967.00
50.000kr.0.28514kr.14,257.00
70.000kr.0.27695kr.19,386.50
100.000kr.0.26894kr.26,894.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000