



MMU01020C2003FB300 | |
|---|---|
DigiKey Part Number | MMU-200KCTR-ND - Tape & Reel (TR) MMU-200KCCT-ND - Cut Tape (CT) MMU-200KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C2003FB300 |
Description | RES SMD 200K OHM 1% 0.3W 0102 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C2003FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.53900 | kr.5.39 |
| 25 | kr.0.50200 | kr.12.55 |
| 50 | kr.0.47420 | kr.23.71 |
| 100 | kr.0.44820 | kr.44.82 |
| 250 | kr.0.41564 | kr.103.91 |
| 500 | kr.0.39346 | kr.196.73 |
| 1.000 | kr.0.37305 | kr.373.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34464 | kr.1,033.92 |
| 6.000 | kr.0.32906 | kr.1,974.36 |
| 9.000 | kr.0.32075 | kr.2,886.75 |
| 15.000 | kr.0.31108 | kr.4,666.20 |
| 21.000 | kr.0.30518 | kr.6,408.78 |
| 30.000 | kr.0.29931 | kr.8,979.30 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

