
MMU01020C1500FB000 | |
|---|---|
DigiKey Part Number | 749-MMU01020C1500FB000TR-ND - Tape & Reel (TR) 749-MMU01020C1500FB000CT-ND - Cut Tape (CT) 749-MMU01020C1500FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C1500FB000 |
Description | MMU 0102-50 1% B0 150R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.97000 | kr.9.70 |
| 25 | kr.0.81920 | kr.20.48 |
| 50 | kr.0.72280 | kr.36.14 |
| 100 | kr.0.64160 | kr.64.16 |
| 250 | kr.0.55184 | kr.137.96 |
| 500 | kr.0.49566 | kr.247.83 |
| 1.000 | kr.0.44779 | kr.447.79 |
| 5.000 | kr.0.36261 | kr.1,813.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.33473 | kr.3,347.30 |
| 20.000 | kr.0.31106 | kr.6,221.20 |
| 30.000 | kr.0.29890 | kr.8,967.00 |
| 50.000 | kr.0.28514 | kr.14,257.00 |
| 70.000 | kr.0.27695 | kr.19,386.50 |
| 100.000 | kr.0.26894 | kr.26,894.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

