1 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMU01020C1001FB300

DigiKey Part Number
MMU-1.0KCTR-ND - Tape & Reel (TR)
MMU-1.0KCCT-ND - Cut Tape (CT)
MMU-1.0KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C1001FB300
Description
RES SMD 1K OHM 1% 0.3W 0102
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMU01020C1001FB300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0102
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 165.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.53900kr.5.39
25kr.0.50200kr.12.55
50kr.0.47420kr.23.71
100kr.0.44820kr.44.82
250kr.0.41564kr.103.91
500kr.0.39346kr.196.73
1.000kr.0.37305kr.373.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34464kr.1,033.92
6.000kr.0.32906kr.1,974.36
9.000kr.0.32075kr.2,886.75
15.000kr.0.31108kr.4,666.20
21.000kr.0.30518kr.6,408.78
30.000kr.0.29931kr.8,979.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750