MMB 0207 - Professional, HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207 - Professional, HV
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB0207MC8203FB200

DigiKey Part Number
MMB-820KCTR-ND - Tape & Reel (TR)
MMB-820KCCT-ND - Cut Tape (CT)
MMB-820KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB0207MC8203FB200
Description
RES SMD 820K OHM 1% 1W MELF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 kOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB0207MC8203FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.260
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.2.68200kr.26.82
25kr.2.28080kr.57.02
50kr.2.03000kr.101.50
100kr.1.81700kr.181.70
250kr.1.58260kr.395.65
500kr.1.43604kr.718.02
1.000kr.1.31136kr.1,311.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.20544kr.2,410.88
4.000kr.1.11543kr.4,461.72
6.000kr.1.06918kr.6,415.08
10.000kr.1.01690kr.10,169.00
14.000kr.0.98573kr.13,800.22
20.000kr.0.95529kr.19,105.80
24.000kr.0.94069kr.22,576.56
48.000kr.0.89058kr.42,747.84
50.000kr.0.88787kr.44,393.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000