



MMB0207MC4703FB200 | |
|---|---|
DigiKey Part Number | MMB-470KCTR-ND - Tape & Reel (TR) MMB-470KCCT-ND - Cut Tape (CT) MMB-470KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB0207MC4703FB200 |
Description | RES SMD 470K OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB0207MC4703FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.2.68200 | kr.26.82 |
| 25 | kr.2.28080 | kr.57.02 |
| 50 | kr.2.03000 | kr.101.50 |
| 100 | kr.1.81700 | kr.181.70 |
| 250 | kr.1.58260 | kr.395.65 |
| 500 | kr.1.43604 | kr.718.02 |
| 1.000 | kr.1.31136 | kr.1,311.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.20544 | kr.2,410.88 |
| 4.000 | kr.1.11543 | kr.4,461.72 |
| 6.000 | kr.1.06918 | kr.6,415.08 |
| 10.000 | kr.1.01690 | kr.10,169.00 |
| 14.000 | kr.0.98573 | kr.13,800.22 |
| 20.000 | kr.0.95529 | kr.19,105.80 |
| 24.000 | kr.0.94069 | kr.22,576.56 |
| 48.000 | kr.0.89058 | kr.42,747.84 |
| 50.000 | kr.0.88787 | kr.44,393.50 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |

