MMB 0207 - Professional, HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207 - Professional, HV
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB0207MC2204FB200

DigiKey Part Number
MMB-2.2MCTR-ND - Tape & Reel (TR)
MMB-2.2MCCT-ND - Cut Tape (CT)
MMB-2.2MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB0207MC2204FB200
Description
RES SMD 2.2M OHM 1% 1W MELF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB0207MC2204FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.703
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.26000kr.3.26
10kr.2.08000kr.20.80
25kr.1.76400kr.44.10
50kr.1.56680kr.78.34
100kr.1.39900kr.139.90
250kr.1.21448kr.303.62
500kr.1.09914kr.549.57
1.000kr.1.00109kr.1,001.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.91767kr.1,835.34
4.000kr.0.84682kr.3,387.28
6.000kr.0.81041kr.4,862.46
10.000kr.0.76924kr.7,692.40
14.000kr.0.74470kr.10,425.80
20.000kr.0.72073kr.14,414.60
24.000kr.0.70923kr.17,021.52
48.000kr.0.66977kr.32,148.96
50.000kr.0.66765kr.33,382.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.26000
Unit Price with VAT:kr.4.07500