MMB 0207 - Professional, HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207 - Professional, HV
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB0207MC1204FB200

DigiKey Part Number
MMB-1.2MCTR-ND - Tape & Reel (TR)
MMB-1.2MCCT-ND - Cut Tape (CT)
MMB-1.2MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB0207MC1204FB200
Description
RES SMD 1.2M OHM 1% 1W MELF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB0207MC1204FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.140
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.21486kr.2,429.72
4.000kr.1.12414kr.4,496.56
6.000kr.1.07754kr.6,465.24
10.000kr.1.02484kr.10,248.40
14.000kr.0.99343kr.13,908.02
20.000kr.0.96275kr.19,255.00
24.000kr.0.94804kr.22,752.96
48.000kr.0.89754kr.43,081.92
50.000kr.0.89481kr.44,740.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.19000kr.4.19
10kr.2.70300kr.27.03
25kr.2.29880kr.57.47
50kr.2.04600kr.102.30
100kr.1.83120kr.183.12
250kr.1.59496kr.398.74
500kr.1.44726kr.723.63
1.000kr.1.32161kr.1,321.61
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.2.68200kr.26.82
25kr.2.28080kr.57.02
50kr.2.03000kr.101.50
100kr.1.81700kr.181.70
250kr.1.58260kr.395.65
500kr.1.43604kr.718.02
1.000kr.1.31136kr.1,311.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000