Parametric Equivalent
Parametric Equivalent



MMB02070D5622BB100 | |
|---|---|
DigiKey Part Number | MMB02070D5622BB100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMB02070D5622BB100 |
Description | RES 56.2KOHM 0.1% 2/5W MELF 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070D5622BB100 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMB02070D5622BB200 | Vishay | 0 | 749-MMB02070D5622BB200TR-ND | kr.2.26424 | Parametric Equivalent |
| MMB02070E5622BB100 | Vishay | 0 | 749-MMB02070E5622BB100TR-ND | kr.4.57843 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.71321 | kr.3,713.21 |
| Unit Price without VAT: | kr.3.71321 |
|---|---|
| Unit Price with VAT: | kr.4.64151 |


