200 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070D2003BB200

DigiKey Part Number
749-MMB02070D2003BB200TR-ND - Tape & Reel (TR)
749-MMB02070D2003BB200CT-ND - Cut Tape (CT)
749-MMB02070D2003BB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070D2003BB200
Description
RES 200K OHM 0.1% 2/5W MELF 0207
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070D2003BB200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.692
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.75000kr.8.75
10kr.5.73800kr.57.38
25kr.4.91720kr.122.93
50kr.4.40640kr.220.32
100kr.3.97070kr.397.07
250kr.3.49360kr.873.40
500kr.3.19498kr.1,597.49
1.000kr.2.94106kr.2,941.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.72541kr.5,450.82
4.000kr.2.54220kr.10,168.80
6.000kr.2.44811kr.14,688.66
10.000kr.2.34169kr.23,416.90
14.000kr.2.27828kr.31,895.92
20.000kr.2.21634kr.44,326.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.75000
Unit Price with VAT:kr.10.93750