



MMB02070C9109FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C9109FB200TR-ND - Tape & Reel (TR) 749-MMB02070C9109FB200CT-ND - Cut Tape (CT) 749-MMB02070C9109FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C9109FB200 |
Description | RES SMD 91 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C9109FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.83200 | kr.8.32 |
| 25 | kr.0.77560 | kr.19.39 |
| 50 | kr.0.73220 | kr.36.61 |
| 100 | kr.0.69120 | kr.69.12 |
| 250 | kr.0.64204 | kr.160.51 |
| 500 | kr.0.60826 | kr.304.13 |
| 1.000 | kr.0.59923 | kr.599.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.60535 | kr.1,210.70 |
| 4.000 | kr.0.53647 | kr.2,145.88 |
| 6.000 | kr.0.51046 | kr.3,062.76 |
| 10.000 | kr.0.48430 | kr.4,843.00 |
| 14.000 | kr.0.48263 | kr.6,756.82 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

