MMA02040D8061DB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.54941
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.89238
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.36264
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.93528
Datasheet
8.06 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040D8061DB300

DigiKey Part Number
749-MMA02040D8061DB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040D8061DB300
Description
MMA 0204-25 0.5% BL 8K06
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040D8061DB000Vishay0749-MMA02040D8061DB000TR-NDkr.0.54941Parametric Equivalent
SMM02040D8061BB300Vishay0749-SMM02040D8061BB300TR-NDkr.0.89238Parametric Equivalent
SMM02040E8061BB300Vishay0749-SMM02040E8061BB300TR-NDkr.1.36264Parametric Equivalent
SMM02040E8061DB300Vishay0749-SMM02040E8061DB300TR-NDkr.0.93528Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62432kr.1,872.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.62432
Unit Price with VAT:kr.0.78040