



MMB02070C4709FB700 | |
|---|---|
DigiKey Part Number | 749-MMB02070C4709FB700TR-ND - Tape & Reel (TR) 749-MMB02070C4709FB700CT-ND - Cut Tape (CT) 749-MMB02070C4709FB700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C4709FB700 |
Description | RES SMD 47 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C4709FB700 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.86900 | kr.8.69 |
| 25 | kr.0.80640 | kr.20.16 |
| 50 | kr.0.76080 | kr.38.04 |
| 100 | kr.0.71900 | kr.71.90 |
| 250 | kr.0.66772 | kr.166.93 |
| 500 | kr.0.63274 | kr.316.37 |
| 1.000 | kr.0.60065 | kr.600.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.0.52703 | kr.3,689.21 |
| 14.000 | kr.0.50614 | kr.7,085.96 |
| 21.000 | kr.0.49508 | kr.10,396.68 |
| 35.000 | kr.0.48230 | kr.16,880.50 |
| 49.000 | kr.0.47454 | kr.23,252.46 |
| 70.000 | kr.0.46685 | kr.32,679.50 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

