



MMB02070C3607FB200 | |
|---|---|
DigiKey Part Number | 749-1101-2-ND - Tape & Reel (TR) 749-1101-1-ND - Cut Tape (CT) 749-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C3607FB200 |
Description | RES 0.36 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C3607FB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.57200 | kr.15.72 |
| 25 | kr.1.45840 | kr.36.46 |
| 50 | kr.1.37840 | kr.68.92 |
| 100 | kr.1.30220 | kr.130.22 |
| 250 | kr.1.21120 | kr.302.80 |
| 500 | kr.1.14906 | kr.574.53 |
| 1.000 | kr.1.09289 | kr.1,092.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.04236 | kr.2,084.72 |
| 4.000 | kr.0.99735 | kr.3,989.40 |
| 6.000 | kr.0.97339 | kr.5,840.34 |
| 10.000 | kr.0.94560 | kr.9,456.00 |
| 14.000 | kr.0.92867 | kr.13,001.38 |
| 20.000 | kr.0.91185 | kr.18,237.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

