

MMB02070C2707FB200 | |
|---|---|
DigiKey Part Number | 749-1098-2-ND - Tape & Reel (TR) 749-1098-1-ND - Cut Tape (CT) 749-1098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2707FB200 |
Description | RES 0.27 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2707FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.2.54700 | kr.25.47 |
| 25 | kr.2.11200 | kr.52.80 |
| 50 | kr.1.83940 | kr.91.97 |
| 100 | kr.1.55780 | kr.155.78 |
| 250 | kr.1.16456 | kr.291.14 |
| 500 | kr.1.10476 | kr.552.38 |
| 1.000 | kr.1.05069 | kr.1,050.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.13571 | kr.2,271.42 |
| 4.000 | kr.1.02595 | kr.4,103.80 |
| 6.000 | kr.1.00132 | kr.6,007.92 |
| 10.000 | kr.0.97272 | kr.9,727.20 |
| 14.000 | kr.0.95531 | kr.13,374.34 |
| 20.000 | kr.0.93801 | kr.18,760.20 |
| 24.000 | kr.0.92962 | kr.22,310.88 |
| 48.000 | kr.0.90027 | kr.43,212.96 |
| 50.000 | kr.0.89867 | kr.44,933.50 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

